RF coaxial adapter with 2.92mm-SMPM interface, operating from 0 to 40 GHz with 50 Ohm impedance. Features a straight body orientation, panel mount design, and RCP/PL gender. Constructed with gold over nickel contact plating for reliable performance across a temperature range of -65 °C to 165 °C.
SV Microwave SF1132-6094 technical specifications.
| Type | 2.92mm-SMPM Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1132-6094 to view detailed technical specifications.
No datasheet is available for this part.