SMPS RF coaxial connector, M/F gender, straight body orientation, operating from 0Hz to 65GHz. Features 50 Ohm impedance and gold over nickel contact plating. Operates within a temperature range of -65°C to 165°C.
SV Microwave SF1138-6015 technical specifications.
| Type | SMPS |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1138-6015 to view detailed technical specifications.
No datasheet is available for this part.