The SF1189-6001 is a SMA-BMZ adapter with a straight body orientation and female-to-female gender. It is designed for panel mounting and operates at frequencies up to 18G. The adapter has an impedance of 50 ohms and is plated with gold over nickel. It can withstand operating temperatures between -65°C and 125°C.
SV Microwave SF1189-6001 technical specifications.
| Type | SMA-BMZ Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1189-6001 to view detailed technical specifications.
No datasheet is available for this part.