SV Microwave SF1189-6101 technical specifications.
| Type | SMA-BMZ Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1189-6101 to view detailed technical specifications.
No datasheet is available for this part.