The SF1189-6104 SMA-BMZ Adapter from SV Microwave is a panel mount connector with a straight body orientation, suitable for frequencies up to 18G. It features a 50 Ohm impedance and operates over a temperature range of -65°C to 125°C. The adapter has a gold over nickel contact plating for reliable connections.
SV Microwave SF1189-6104 technical specifications.
| Type | SMA-BMZ Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1189-6104 to view detailed technical specifications.
No datasheet is available for this part.