SV Microwave SF1211-66199-TD technical specifications.
| Type | SMP |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1211-66199-TD to view detailed technical specifications.
No datasheet is available for this part.