SMP RF coaxial connector, male gender, straight body orientation, and solder termination. Features a 50 Ohm impedance and operates from 0 Hz to 40 GHz. Mounts via through-hole with gold over nickel contact plating. Designed for a temperature range of -55 °C to 125 °C.
SV Microwave SF1287-6001 technical specifications.
| Type | SMP |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1287-6001 to view detailed technical specifications.
No datasheet is available for this part.