The SF1750-6101 is a BMA flange mount RF connector from SV Microwave. It operates over a frequency range of 0 to 18G and has an impedance of 50 ohms. The connector is designed for use in environments with operating temperatures between -65 and 165 degrees Celsius. It features gold over nickel contact plating.
SV Microwave SF1750-6101 technical specifications.
| Type | BMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1750-6101 to view detailed technical specifications.
No datasheet is available for this part.