The SF1755-6105 is a BMA type RF connector with a straight body orientation and flange mount design. It operates over a frequency range of 0 to 22 GHz with an impedance of 50 ohms. The connector is rated for use in temperatures between -65 and 165 degrees Celsius. The contact plating is gold over nickel.
SV Microwave SF1755-6105 technical specifications.
| Type | BMA |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 22GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1755-6105 to view detailed technical specifications.
No datasheet is available for this part.