The SF1778-6000 is a 50 Ohm BMA RF connector with a straight body orientation and panel mount design. It operates over a frequency range of 0 to 22 GHz and can withstand temperatures between -65 and 125 degrees Celsius. The connector features gold over nickel contact plating.
SV Microwave SF1778-6000 technical specifications.
| Type | BMA |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 22GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1778-6000 to view detailed technical specifications.
No datasheet is available for this part.