The SF2713-6031 is a right angle SSMA RF connector with a 50 ohm impedance, suitable for operating frequencies up to 26 GHz. It features a crimp termination method and a PL gender. This connector is designed for cable mount applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C.
SV Microwave SF2713-6031 technical specifications.
| Type | SSMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 26GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SV Microwave SF2713-6031 to view detailed technical specifications.
No datasheet is available for this part.