
SV Microwave SF2900-6001 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 20.98 |
| Product Depth (mm) | 7.92 |
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 95077 |
| EU RoHS | Yes |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SV Microwave SF2900-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.