SV Microwave SF2900-6702 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
Download the complete datasheet for SV Microwave SF2900-6702 to view detailed technical specifications.
No datasheet is available for this part.