
SMA straight cable mount connector, 50 Ohm impedance, operating from 0Hz to 18GHz. Features solder termination and gold over nickel contact plating. This plug gender connector has a length of 11.23mm and depth of 7.93mm, with an operating temperature range of -65°C to 165°C.
SV Microwave SF2906-6002 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 11.23 |
| Product Depth (mm) | 7.93 |
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 95077 |
| EU RoHS | Yes |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SV Microwave SF2906-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.