The SF2912-6001 is a SMA right angle cable mount connector from SV Microwave. It operates at frequencies up to 12.4GHz with an impedance of 50 Ohms. The connector is designed for use in environments with operating temperatures ranging from -65 to 165C. The contact plating is gold over nickel.
SV Microwave SF2912-6001 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF2912-6001 to view detailed technical specifications.
No datasheet is available for this part.