The SF2912-60955 is a SMA right angle cable mount RF connector with a frequency range of 0 to 18G and an impedance of 50 Ohm. It has a minimum operating temperature of -65C and a maximum operating temperature of 165C. The connector features gold over nickel contact plating and is designed for use in high-frequency applications.
SV Microwave SF2912-60955 technical specifications.
| Type | SMA |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF2912-60955 to view detailed technical specifications.
No datasheet is available for this part.