This SMA connector features a right angle body orientation and M gender. It is designed for cable mount applications and operates over a frequency range of 0 to 18G. The connector has a gold over nickel contact plating and is rated for use in temperatures between -65°C and 165°C.
SV Microwave SF2912-6605 technical specifications.
| Type | SMA |
| Gender | M |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF2912-6605 to view detailed technical specifications.
No datasheet is available for this part.