This SMA connector features a right angle body orientation and crimp termination method. It is designed for cable mount applications and operates over a frequency range of 0 to 12.4GHz with an impedance of 50 ohms. The connector has a minimum operating temperature of -65C and a maximum operating temperature of 165C. The contact plating is gold over nickel.
SV Microwave SF2913-6001 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF2913-6001 to view detailed technical specifications.
No datasheet is available for this part.