SMA RF coaxial connector, female gender, straight body orientation, featuring screw termination and flange mount. Operates from 0 Hz to 18 GHz with a 50 Ohm impedance. Constructed with gold over nickel contact plating for enhanced conductivity. Suitable for a wide temperature range, from -65 °C to 165 °C.
SV Microwave SF2921-61345-2S technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF2921-61345-2S to view detailed technical specifications.
No datasheet is available for this part.