SV Microwave SF2960-6025 technical specifications.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF2960-6025 to view detailed technical specifications.
No datasheet is available for this part.