
SMA Adapter, straight body orientation, F/F gender, for panel mounting. Operates from 0 to 18 GHz with 50 Ohm impedance. Features gold over nickel contact plating. Temperature range of -65 °C to 165 °C. Dimensions: 22.22 mm length, 12.7 mm depth, and 12.7 mm height.
SV Microwave SF2991-6007 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 22.22 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 12.7 |
| Type | SMA Adapter |
| Gender | F/F |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 95077 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for SV Microwave SF2991-6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.