High-performance RF coaxial connector featuring a 1.85mm interface, designed for 0 to 65 GHz operation with a 50 Ohm impedance. This straight, female connector utilizes a screw termination method and is suitable for flange mounting. It offers a wide operating temperature range from -65 °C to 165 °C, with gold over nickel contact plating for enhanced conductivity and durability.
SV Microwave SF3321-60024-1S technical specifications.
| Type | 1.85mm |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF3321-60024-1S to view detailed technical specifications.
No datasheet is available for this part.