The SF4532-6005 is a PTNC flange mount RF connector with a straight body and 50 ohm impedance. It operates over a frequency range of 0 to 15 GHz and is suitable for use in high-frequency applications. The connector features a gold over copper contact plating and can withstand operating temperatures between -65°C and 105°C. It is designed for flange mount applications and is available from SV Microwave.
SV Microwave SF4532-6005 technical specifications.
| Type | PTNC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 15GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold Over Copper |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF4532-6005 to view detailed technical specifications.
No datasheet is available for this part.