The SF4532-6009 is a TNC adapter with a female to female gender configuration and straight body orientation. It is designed for panel mounting and operates over a frequency range of 0 to 18G. The adapter features a 50 ohm impedance and is suitable for use in environments with operating temperatures between -65 and 165 degrees Celsius. The contact plating is gold over nickel.
SV Microwave SF4532-6009 technical specifications.
| Type | TNC Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF4532-6009 to view detailed technical specifications.
No datasheet is available for this part.