SV Microwave SF6590-6002 technical specifications.
| Type | PN Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF6590-6002 to view detailed technical specifications.
No datasheet is available for this part.