The SF8012-6101 is a SMP straight cable mount RF connector with a frequency range of 0 to 40 GHz and an impedance of 50 ohms. It has a minimum operating temperature of -65C and a maximum operating temperature of 165C. The connector features gold over nickel contact plating and is designed for use in high-frequency applications.
SV Microwave SF8012-6101 technical specifications.
| Type | SMP |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF8012-6101 to view detailed technical specifications.
No datasheet is available for this part.