SV Microwave SF8050-6402 technical specifications.
| Type | Type N |
| Gender | M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 26°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for SV Microwave SF8050-6402 to view detailed technical specifications.
No datasheet is available for this part.