SV Microwave SF8711-60043 technical specifications.
| Type | ZMA |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SV Microwave SF8711-60043 to view detailed technical specifications.
No datasheet is available for this part.