
Swagelok Company SS-200-6-2W technical specifications.
| Connection Size (in) | 0.125/0.125 |
| Type | Union/Reducing Union |
| Connection Type | Male/Male |
| Material | Stainless Steel 316 |
| Cage Code | 3T9T9 |
| EU RoHS | Yes |
| HTS Code | 7307290090 |
| Schedule B | 7307225000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Swagelok Company SS-200-6-2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.