Swann-Morton 9401 technical specifications.
| Heavy Duty | Yes |
| Material | Steel |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Swann-Morton 9401 to view detailed technical specifications.
No datasheet is available for this part.