Swann Security SW-P-HGA technical specifications.
| Height | 2inch |
| Length | 19inch |
| Weight | 0.82lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Swann Security SW-P-HGA to view detailed technical specifications.
No datasheet is available for this part.