Swann Security SW244-BVD technical specifications.
| Height | 4.25inch |
| Length | 13.75inch |
| Mount | Through Hole |
| Weight | 5.424lb |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SW244-BVD to view detailed technical specifications.
No datasheet is available for this part.