Swann Security SW347-DV7 technical specifications.
| Height | 4.5inch |
| Length | 10.5inch |
| Weight | 4.13lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SW347-DV7 to view detailed technical specifications.
No datasheet is available for this part.