Swann Security SW347-WA2 technical specifications.
| Height | 3.25inch |
| Length | 13.5inch |
| Weight | 2.62lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SW347-WA2 to view detailed technical specifications.
No datasheet is available for this part.