Swann Security SW351-CAC technical specifications.
| Height | 2inch |
| Length | 10inch |
| Weight | 0.55lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SW351-CAC to view detailed technical specifications.
No datasheet is available for this part.