Swann Security SW351-HDL technical specifications.
| Height | 2inch |
| Length | 15.5inch |
| Mount | Cable |
| Weight | 1.778lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SW351-HDL to view detailed technical specifications.
No datasheet is available for this part.