Swann Security SW351-MD2 technical specifications.
| Height | 1inch |
| Length | 6.75inch |
| Weight | 0.244lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SW351-MD2 to view detailed technical specifications.
No datasheet is available for this part.