Swann Security SW351-MDA technical specifications.
| Height | 1.5inch |
| Length | 6.5inch |
| Weight | 0.16lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SW351-MDA to view detailed technical specifications.
No datasheet is available for this part.