Swann Security SWA43-D3C5 technical specifications.
| Package/Case | 504 |
| Height | 8.5inch |
| Length | 20.25inch |
| Weight | 19.29lb |
| Width | 14.25inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWA43-D3C5 to view detailed technical specifications.
No datasheet is available for this part.