Swann Security SWADS-100CAM technical specifications.
| Package/Case | Metal |
| Height | 4inch |
| Length | 7inch |
| Weight | 1.75lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWADS-100CAM to view detailed technical specifications.
No datasheet is available for this part.