Swann Security SWADS-91MBNC technical specifications.
| Package/Case | 300 |
| Height | 7inch |
| Length | 9.75inch |
| Mount | Cable |
| Weight | 12lb |
| Width | 9.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Swann Security SWADS-91MBNC to view detailed technical specifications.
No datasheet is available for this part.