Swann Security SWDVK-425504C technical specifications.
| Height | 8inch |
| Length | 17.5inch |
| Mount | Edge |
| Weight | 14.82lb |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWDVK-425504C to view detailed technical specifications.
No datasheet is available for this part.