Swann Security SWDVK-825504C technical specifications.
| Height | 11.5inch |
| Length | 17inch |
| Mount | Edge |
| Weight | 16.5lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWDVK-825504C to view detailed technical specifications.
No datasheet is available for this part.