Swann Security SWDVK-825508C technical specifications.
| Height | 11.25inch |
| Length | 17.5inch |
| Mount | Edge |
| Weight | 17.5lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWDVK-825508C to view detailed technical specifications.
No datasheet is available for this part.