Swann Security SWDVR-16890H-US technical specifications.
| Height | 6inch |
| Length | 21inch |
| Weight | 8lb |
| Width | 17.5inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWDVR-16890H-US to view detailed technical specifications.
No datasheet is available for this part.