Swann Security SWDVR-42550H technical specifications.
| Height | 10.5inch |
| Length | 17inch |
| Weight | 7lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWDVR-42550H to view detailed technical specifications.
No datasheet is available for this part.