DVR8-2550 8-CHANNEL H.264 DVR EASY UPNP INSTALL 500GB HDD
Swann Security SWDVR-82550H-US technical specifications.
| Height | 4inch |
| Length | 17inch |
| Weight | 6lb |
| Width | 10.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Swann Security SWDVR-82550H-US to view detailed technical specifications.
No datasheet is available for this part.