Swann Security SWHOM-DC830B-GL technical specifications.
| Height | 2.5inch |
| Length | 11.5inch |
| Weight | 1.02lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWHOM-DC830B-GL to view detailed technical specifications.
No datasheet is available for this part.