Swann Security SWHOM-DOORST technical specifications.
| Height | 2inch |
| Length | 10inch |
| Mount | Base |
| Weight | 0.42lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWHOM-DOORST to view detailed technical specifications.
No datasheet is available for this part.