Swann Security SWPRO-15MCAB-GL technical specifications.
| Height | 3.25inch |
| Length | 12inch |
| Mount | Cable |
| Weight | 2.25lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Swann Security SWPRO-15MCAB-GL to view detailed technical specifications.
No datasheet is available for this part.